The TXL 035-0524D is a regulated AC/DC power supply from Traco Electronic AG with two outputs, 5V and 24V, each capable of delivering up to 4A and 1.3A respectively. The supply has a maximum output power of 35W and an efficiency of 79% typical. It operates within a temperature range of -20 to 70°C and features a 3000VAC isolation voltage. The unit has a 6-pin configuration and is designed for use with screw terminal block inputs.
Checking distributor stock and pricing after the page loads.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 5|24V |
| Maximum Output Current | 4|1.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 35W |
| Efficiency | 79(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 1% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 4%|6% |
| Maximum Input Current | 1A |
| Tolerance | ±10% |
| Ripple & Noise | 70mV|150mV |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |