The TXL 060-48S is an enclosed, regulated AC/DC power supply with a single output voltage of 48V. It has a maximum output current of 1.3A and a maximum output power of 60W. The supply operates with an efficiency of 84% and features a minimum isolation voltage of 3000VAC. It has a temperature range of -10°C to 70°C and is not intended for medical applications. The power supply has a line regulation of 1% and a load regulation of 2%. It also features a power indicator and a screw terminal block input connector.
Checking distributor stock and pricing after the page loads.
Traco Electronic AG TXL 060-48S technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 1.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 60W |
| Efficiency | 84% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Line Regulation | 1% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 2% |
| Maximum Input Current | 1(Typ)A |
| Tolerance | ±10% |
| Ripple & Noise | 1%(Max) |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.