The TXM 100-115 is a regulated AC/DC power supply with a single output voltage of 15V and a maximum output current of 7A, resulting in a maximum output power of 100W. It has a high efficiency of 88% and a minimum isolation voltage of 3000VAC. The power supply operates within a temperature range of -20 to 60 degrees Celsius and is available with a 5-pin configuration. It is a non-configurable, non-medical application power supply with a line regulation of 0.5% and a load regulation of 1%. The input connector type is a screw terminal block, and there is no power indicator.
Traco Electronic AG TXM 100-115 technical specifications.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 7A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 100W |
| Efficiency | 88% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 1.7A |
| Ripple & Noise | 1% |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.