The TXM 150-124 is a single-output, regulated AC/DC power supply from Traco Electronic AG. It has a maximum output voltage of 24V and a maximum output current of 6.3A, resulting in a maximum output power of 150W. The supply is designed for use in applications with a minimum operating temperature of -20°C and a maximum operating temperature of 60°C. The unit has a high efficiency of 87% and a low line regulation of 0.5%. The input connector type is a screw terminal block, and the output type is fixed. The supply is not configurable and is not intended for medical applications. It meets the requirements for a minimum isolation voltage of 3000VAC.
Traco Electronic AG TXM 150-124 technical specifications.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 6.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 150W |
| Efficiency | 87% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 2A |
| Ripple & Noise | 1% |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.