The TXM 150-148 is a regulated AC/DC power supply from Traco Electronic AG with a single output voltage of 48V and a maximum output current of 3.2A. It has a maximum output power of 150W and an efficiency of 88%. The supply features a minimum isolation voltage of 3000VAC and operates within a temperature range of -20°C to 60°C. It has a screw terminal block input connector and a fixed output type. The power supply is not configurable and does not have a power indicator.
Traco Electronic AG TXM 150-148 technical specifications.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 3.2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 150W |
| Efficiency | 88% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 2A |
| Ripple & Noise | 1% |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.