The TXM 200-148 is a single-output, enclosed AC/DC power supply with a regulated output voltage of 48V and a maximum output current of 4.2A. It has a maximum output power of 200W and an efficiency of 88.5% (typical). The supply features a minimum isolation voltage of 3000VAC and operates over a temperature range of -20°C to 65°C. It is configured as a fixed output type and has a load regulation of 1%.
Traco Electronic AG TXM 200-148 technical specifications.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 4.2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 200W |
| Efficiency | 88.5(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 3A |
| Ripple & Noise | 150mV(Max) |
| Pin Count | 11 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.