The TXM 320-124 is a single-output AC/DC power supply with a maximum output voltage of 24V and a maximum output current of 13A. It has a maximum output power of 320W and an efficiency of 87%. The supply is enclosed in a style suitable for medical applications and has a minimum isolation voltage of 3000VAC. It operates within a temperature range of -20°C to 65°C and has a line regulation of 0.5% and a load regulation of 1%. The input connector type is a screw terminal block and the output type is fixed.
Traco Electronic AG TXM 320-124 technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 13A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 320W |
| Efficiency | 87% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 4A |
| Ripple & Noise | 1% |
| Pin Count | 11 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.