
Switched-mode power supply 36 W 1 output, ESP 36-12SN, Traco Power
Sign in to ask questions about the Traco Power ESP36-12SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power ESP36-12SN technical specifications.
| Depth | 75mm |
| Efficiency | 79% |
| Length | 115mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 36W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| Weight | 300g |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power ESP36-12SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
