
TRACOPOWER 60W, 1 Output, Embedded Switch Mode Power Supply (SMPS), 12V dc, 4.3 A, 5 A
Traco Power ESP60-12SN technical specifications.
| Current - Output 1 | 5A |
| Depth | 80.5mm |
| Efficiency | 80% |
| Length | 134.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 12V |
| Weight | 480g |
| Width | 37mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power ESP60-12SN to view detailed technical specifications.
No datasheet is available for this part.