Switched-mode power supply 60 W 1 output, ESP 60-48SN, Traco Power
Traco Power ESP60-48SN technical specifications.
| Current - Output 1 | 1.2A |
| Depth | 80.5mm |
| Efficiency | 82% |
| Length | 134.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Current | 1.1A |
| Output Voltage | 48V |
| Voltage - Output 1 | 48V |
| Weight | 480g |
| Width | 37mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power ESP60-48SN to view detailed technical specifications.
No datasheet is available for this part.