
The ESP75-12S is a single-output power supply with an output voltage of 12V and a maximum output current of 6.5A. It has an efficiency of 86% and operates within a temperature range of -10°C to 60°C. The supply measures 162mm in length, 38.5mm in width, and 88mm in depth, and weighs 490g.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 6.5A |
| Depth | 88mm |
| Efficiency | 86% |
| Length | 162mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Current | 6.5A |
| Output Voltage | 12V |
| Voltage - Output 1 | 12V |
| Weight | 490g |
| Width | 38.5mm |
| RoHS | Compliant |