DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid, METAL, SMT-7
Traco Power TAM25-2411 technical specifications.
| Package/Case | Module |
| Depth | 12.7mm |
| Isolation Voltage | 500V |
| Lead Free | Contains Lead |
| Length | 25.4mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 5V |
| RoHS Compliant | No |
| Width | 50.8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.