
Dual common mode choke for power and signal lines, featuring 145µH inductance and a 5.2A current rating. Designed for through-hole mounting, this component offers a low DC resistance of 20mΩ and a DC rated voltage of 500V. It operates effectively at 100kHz and is RoHS compliant.
Traco Power TCK-051 technical specifications.
| Current Rating | 5.2A |
| Inductance | 145uH |
| Max Current Rating | 5.2A |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Traco Power TCK-051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.