
Common Mode Choke for use with TEP 75-WI | TRACO Power TCK-067
Traco Power TCK-067 technical specifications.
| Max Current Rating | 7.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Traco Power TCK-067 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
