
The TCK-072 is a common mode choke with a current rating of 11.3A and a maximum operating temperature of 105°C. It has a DC rated voltage of 500V and is packaged in a through hole configuration. The inductance of the choke is 156uH. Operating temperatures range from -40°C to 105°C.
Traco Power TCK-072 technical specifications.
| Current Rating | 11.3A |
| Inductance | 156uH |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Traco Power TCK-072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
