
Board mount DC-DC converter, 25W hybrid module with 5V, 5A single output. Features 1.5kV isolation, 86% efficiency, and operates from 18-75V DC input. UL94 V-0 flammability rating and RoHS compliant. Dimensions: 75mm x 27mm x 100mm, 140g weight, with a 70°C max operating temperature.
Traco Power TCL024-105DC technical specifications.
| Package/Case | Module |
| Current - Output 1 | 5A |
| Depth | 100mm |
| Efficiency | 86% |
| Flammability Rating | UL94 V-0 |
| Isolation Voltage | 1.5kV |
| Length | 75mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 24W |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 25W |
| Mount | DIN Rail, Wall |
| Number of Outputs | 1 |
| Output Current | 5A |
| RoHS Compliant | Yes |
| Series | TCL-DC (24 ~ 60W) |
| Voltage - Output 1 | 5V |
| Weight | 140g |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TCL024-105DC to view detailed technical specifications.
No datasheet is available for this part.