
Enclosed AC/DC power supply, 60W output power, 2.5A output current, and 24V nominal output voltage. Features isolated DC/DC conversion with 1.5kV isolation voltage. Operates from an 18V to 75V DC input voltage range, with a maximum input voltage of 75V. Offers 86% efficiency and a wide operating temperature range of -25°C to 70°C. Module package with dimensions of 100mm length, 45mm width, and 45mm depth. Mountable via DIN rail or wall, weighing 265g. RoHS compliant.
Sign in to ask questions about the Traco Power TCL060-124DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power TCL060-124DC technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2.5A |
| Depth | 45mm |
| Efficiency | 86% |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 100mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2.5A |
| Max Output Power | 60W |
| Max Output Voltage | 28V |
| Min Output Voltage | 24V |
| Max Power Dissipation | 60W |
| Mount | DIN Rail, Wall |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 75V |
| Output Current | 2.5A |
| Output Power | 60W |
| Output Voltage | 24V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TCL-DC (24 ~ 60W) |
| Voltage - Output 1 | 24V |
| Weight | 265g |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TCL060-124DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
