
Isolated board mount DC/DC converter featuring a 5V nominal output voltage and 400mA output current, delivering up to 2W of power. Operates with a wide input voltage range from 4.5V to 9V DC, offering 1.6kV isolation voltage. This through-hole component boasts an efficiency of 80% and includes short-circuit protection (SCP). Designed for board mounting, it operates across a temperature range of -40°C to 85°C.
Traco Power TDR2-0511 technical specifications.
| Current - Output 1 | 400mA |
| Depth | 18.9mm |
| Efficiency | 80% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 1.6kV |
| Length | 18.9mm |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TDR 2 (2W) |
| Voltage - Output 1 | 5V |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TDR2-0511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
