
Isolated board mount DC/DC converter, regulated, surface mount DIP, fixed, adjustable. Features 5V nominal output voltage and 400mA maximum output current, delivering up to 2W of power. Operates with an input voltage range of 4.5V to 9V DC. Offers 1.5kV isolation voltage and an efficiency of 80%. Designed for surface mounting with dimensions of 18.9mm (L) x 12.8mm (W) x 8.7mm (H). Compliant with RoHS standards.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 400mA |
| Depth | 18.9mm |
| Efficiency | 80% |
| Height | 8.7mm |
| Isolation Voltage | 1.5kV |
| Length | 18.9mm |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Power | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TDR 2SM |
| Voltage - Output 1 | 5V |
| Width | 12.8mm |
| RoHS | Compliant |