Board mount DC/DC converter with 5V output voltage and 400mA output current, delivering 2W maximum output power. Features a wide input voltage range of 4.5 to 18 VDC, 1.5kV isolation voltage, and 79% efficiency. Operates across a temperature range of -40°C to 85°C. Through-hole mounting design with compact dimensions of 18.9mm (length) x 12.8mm (width) x 8.7mm (height). RoHS compliant.
Traco Power TDR2-1211WI technical specifications.
| Current - Output 1 | 400mA |
| Depth | 18.9mm |
| Efficiency | 79% |
| Height | 8.7mm |
| Isolation Voltage | 1.5kV |
| Length | 18.9mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Power | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Power | 2W |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TDR 2WI |
| Voltage - Output 1 | 5V |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TDR2-1211WI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.