
Isolated board mount DC/DC converter, regulated, surface mount DIP, fixed, adjustable. Features 12V nominal output voltage at 167mA, 2W max output power, and 1.6kV isolation voltage. Operates with a 9V to 18V DC input range, 12V nominal input voltage, and offers 81% efficiency. Packaged in SMD/SMT with dimensions of 18.9mm length, 12.8mm width, and 8.7mm height. Includes short-circuit protection (SCP) and operates from -40°C to 85°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Traco Power TDR2-1212SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | 167mA |
| Depth | 18.9mm |
| Efficiency | 81% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 1.6kV |
| Length | 18.9mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 167mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 167mA |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| Series | TDR 2SM (2W) |
| Voltage - Output 1 | 12V |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TDR2-1212SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.