
Isolated board mount DC/DC converter, regulated, SMD, 2W. Features dual outputs with 12V at 83mA and -12V at 83mA. Operates with an input voltage range of 18V to 36V DC, nominal 24V. Offers 1.6kV isolation voltage and 84% efficiency. Packaged in an SMD/SMT case with dimensions of 18.9mm (L) x 12.8mm (W) x 8.7mm (H). Includes short-circuit protection (SCP) and operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Current - Output 1 | 83mA |
| Current - Output 2 | 83mA |
| Depth | 18.9mm |
| Efficiency | 84% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 1.6kV |
| Length | 18.9mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 83mA |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TDR 2SM (2W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 12.8mm |
| RoHS | Compliant |