Isolated board mount DC/DC converter, DIP package, through-hole mounting. Features a nominal input voltage of 48V DC, with an input range of 36V to 75V DC, and a nominal output voltage of 12V DC. Delivers 167mA output current for a maximum output power of 2W. Offers 1.6kV isolation voltage and 82% efficiency, operating from -40°C to 85°C. Includes short-circuit protection (SCP) and is RoHS compliant.
Traco Power TDR2-4812 technical specifications.
| Current - Output 1 | 167mA |
| Depth | 18.9mm |
| Efficiency | 82% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 1.6kV |
| Length | 18.9mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 167mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 167mA |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TDR 2 (2W) |
| Voltage - Output 1 | 12V |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TDR2-4812 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.