
Isolated DC-DC converter with 1500V DC I/O isolation. Features a 36-75V DC input range and dual 12V and -12V outputs, each rated for 83mA. This 2W surface mount converter offers 82% efficiency and operates across a -40°C to 85°C temperature range. Dimensions are 18.9mm (L) x 12.8mm (W) x 8.7mm (H). RoHS compliant.
Traco Power TDR2-4822SM technical specifications.
| Current - Output 1 | 83mA |
| Current - Output 2 | 83mA |
| Depth | 18.9mm |
| Efficiency | 82% |
| Height | 8.7mm |
| Isolation Voltage | 1.5kV |
| Length | 18.9mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Power | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Output Current | 83mA |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| Series | TDR 2SM |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TDR2-4822SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
