Isolated board mount DC/DC converter, regulated, surface mount DIP, fixed, adjustable. Features 5V nominal output voltage with 600mA maximum output current, delivering up to 3W of power. Operates with a 9V to 36V DC input range and provides 1.5kV isolation voltage. This RoHS compliant component offers an efficiency of 80% and operates across a temperature range of -40°C to 85°C.
Traco Power TDR3-2411WISM technical specifications.
| Current - Output 1 | 600mA |
| Depth | 18.9mm |
| Efficiency | 80% |
| Height | 8.7mm |
| Isolation Voltage | 1.5kV |
| Length | 18.9mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Power | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TDR 3WISM |
| Voltage - Output 1 | 5V |
| Width | 12.8mm |
| RoHS | Compliant |
No datasheet is available for this part.