Board mount DC/DC converter with 3W maximum output power. Features dual outputs with 15V and -15V nominal voltages, each delivering 100mA maximum current. Operates with an input voltage range of 18 to 75 VDC, nominal 48V. Offers 1.5kV isolation voltage and 81% efficiency. Compact dimensions of 18.9mm (L) x 12.8mm (W) x 8.7mm (H) with surface mount capability. Operating temperature range from -40°C to 85°C.
Traco Power TDR3-4823WISM technical specifications.
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Depth | 18.9mm |
| Efficiency | 81% |
| Height | 8.7mm |
| Isolation Voltage | 1.5kV |
| Length | 18.9mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Power | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TDR 3WISM |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TDR3-4823WISM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.