Sign in to ask questions about the Traco Power TED1221 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power TED1221 technical specifications.
| Height | 10mm |
| Length | 32mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 80mA |
| Output Power | 2W |
| Output Type | Fixed |
| Output Voltage | 12V |
| RoHS Compliant | No |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Traco Power TED1221 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.