
DC/DC converter 9. . .18 VDC 3.3 VDC 15 W, TEL 15-1210, Traco Power
Sign in to ask questions about the Traco Power TEL15-1210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power TEL15-1210 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3A |
| Efficiency | 84% |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEL15-1210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.