
Board mount DC/DC converter with 2W output power, delivering a 5VDC nominal output voltage from a 9-18VDC input range. Features 400mA maximum output current and 1.5kV isolation. Operates efficiently at 77% with a wide temperature range of -40°C to 75°C. Packaged in a DIP form factor for through-hole mounting, this isolated converter includes short-circuit protection.
Traco Power TEL2-1211 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 400mA |
| Depth | 23.8mm |
| Efficiency | 77% |
| Features | SCP |
| Height | 7.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 23.8mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Power | 2W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEL 2 (2W) |
| Voltage - Output 1 | 5V |
| Weight | 5.1g |
| Width | 13.7mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEL2-1211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
