Board mount DC/DC converter, 2W output power, featuring dual ±15V outputs with 67mA and 65mA current capability respectively. Operates with a 9V to 18V DC input range, nominal 12V, and offers 1.5kV isolation voltage. This compact converter measures 23.8mm x 13.7mm x 7.2mm, weighs 5.1g, and operates efficiently at 78% across a -40°C to 75°C temperature range. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Traco Power TEL2-1223 technical specifications.
| Current - Output 1 | 67mA |
| Current - Output 2 | 65mA |
| Depth | 23.8mm |
| Efficiency | 78% |
| Height | 7.2mm |
| Isolation Voltage | 1.5kV |
| Length | 23.8mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Output Power | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 65mA |
| Output Voltage | 15V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TEL 2 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 5.1g |
| Width | 13.7mm |
| RoHS | Compliant |
No datasheet is available for this part.