
Isolated board mount DC/DC converter, 2W output power, featuring a single 5V/400mA output. Operates with an input voltage range of 18-36V DC, nominal 24V DC, and provides 1.5kV isolation. This DIP package converter offers 77% efficiency and a wide operating temperature range from -40°C to 75°C. Through-hole mounting design with dimensions of 23.8mm length, 13.7mm width, and 7.62mm height.
Traco Power TEL2-2411 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 400mA |
| Depth | 23.8mm |
| Efficiency | 77% |
| Height | 7.62mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 23.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Power | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Power | 2W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEL 2 |
| Voltage - Output 1 | 5V |
| Weight | 5.1g |
| Width | 13.7mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEL2-2411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.