
Isolated DC/DC converter, 2W output power, featuring dual +/-15V outputs with 65mA current capability per output. Operates from an 18V to 36V DC input range, with a nominal input of 24V. Offers 1.5kV isolation voltage and 80% efficiency. Packaged in a DIP through-hole mount, with dimensions of 23.8mm (L) x 13.7mm (W) x 7.2mm (H). Includes short-circuit protection (SCP) and operates within a -40°C to 75°C temperature range.
Traco Power TEL2-2423 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 65mA |
| Current - Output 2 | 65mA |
| Depth | 13.7mm |
| Efficiency | 80% |
| Features | SCP |
| Height | 7.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 23.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 65mA |
| Output Power | 2W |
| Output Voltage | 15V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEL 2 (2W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 5.1g |
| Width | 13.7mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEL2-2423 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.