
Isolated board mount DC/DC converter, 2W maximum output power, featuring dual 5V and -5V outputs, each with 200mA current capability. Operates with a wide input voltage range of 36V to 75V DC, nominal 48V, and provides 1.5kV isolation. This converter offers 71% efficiency and operates across a temperature range of -40°C to 75°C. Designed for through-hole mounting, it includes short-circuit protection (SCP) and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Traco Power TEL2-4821 technical specifications.
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Depth | 23.8mm |
| Efficiency | 71% |
| Features | SCP |
| Height | 7.2mm |
| Isolation Voltage | 1.5kV |
| Length | 23.8mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEL 2 (2W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 5.1g |
| Width | 13.7mm |
| RoHS | Compliant |
No datasheet is available for this part.