The TEL3-2411NP is a single-output DC-DC converter from Traco Power. It has a maximum operating temperature range of -40°C to 85°C and is packaged in a PDIP case with dimensions of 20mm depth and 32mm length. The converter is isolated and provides a single output of 5V with a maximum output current of 600mA and power of 3W.
Checking distributor stock and pricing after the page loads.
Traco Power TEL3-2411NP technical specifications.
| Package/Case | PDIP |
| Depth | 20mm |
| Isolation | Isolated |
| Length | 32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.