Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TRACO POWER
TEL3-2422NP
Datasheet
Traco Power
TEL3-2422NP
Volume Production
Isolated DC/DC Converters
Power Products
General
Power Products
General
Isolated DC/DC Converters
Package
PDIP
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
PDIP
Depth
20mm
Isolation
Isolated
Length
32mm
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Number of Outputs
2
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account