
Board mount DC-DC converter, 3W, hybrid, with dual 15V and -15V outputs, each rated for 100mA. Features 1.5kV isolation, 81% efficiency, and a wide operating temperature range of -40°C to 85°C. Housed in a plastic DIL-24/12 package with through-hole mounting. Compliant with RoHS and UL94 V-0 flammability rating.
Traco Power TEL3-2423 technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Depth | 20mm |
| Efficiency | 81% |
| Features | SCP |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 32mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Power | 3W |
| Output Voltage | 15V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEL 3 (3W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 12g |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEL3-2423 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
