3W DC-DC regulated power supply module, board mount, DIL-24/12 package. Features 5V nominal output voltage, 600mA maximum output current, and 1.5kV isolation voltage. Operates from a 36V to 75V DC input range with a nominal input of 48V. Offers 77% efficiency and a wide operating temperature range of -40°C to 85°C. Includes short-circuit protection (SCP) and is RoHS compliant.
Traco Power TEL3-4811 technical specifications.
| Current - Output 1 | 600mA |
| Depth | 32mm |
| Efficiency | 77% |
| Features | SCP |
| Flammability Rating | UL94 V-0 |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 32mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEL 3 (3W) |
| Voltage - Output 1 | 5V |
| Weight | 12g |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEL3-4811 to view detailed technical specifications.
No datasheet is available for this part.