
3W DC-DC converter module with a single 12V output, delivering 250mA. Features isolated power conversion with 1.5kV isolation voltage and a hybrid plastic DIL-24/12 package. Operates from a 36V to 75V DC input range, with a nominal input of 48V, and offers up to 81% efficiency. Designed for through-hole mounting, this RoHS compliant component has a UL94 V-0 flammability rating and operates between -40°C and 85°C.
Traco Power TEL3-4812 technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 250mA |
| Depth | 32mm |
| Efficiency | 81% |
| Features | SCP |
| Flammability Rating | UL94 V-0 |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 32mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Power | 3W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEL 3 (3W) |
| Voltage - Output 1 | 12V |
| Weight | 12g |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEL3-4812 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
