
Isolated board mount DC/DC converter, 3W max output power, featuring dual outputs of +12V at 125mA and -12V at 125mA. Operates with a 36V to 75V DC input range, nominal 48V, and provides 1.5kV isolation. Achieves 81% efficiency and is rated UL94 V-0 flammability. Through-hole mounting, dimensions 32mm x 20mm x 10.2mm, operating temperature range -40°C to 85°C. RoHS compliant.
Traco Power TEL3-4822 technical specifications.
| Current - Output 1 | 125mA |
| Current - Output 2 | 125mA |
| Depth | 32mm |
| Efficiency | 81% |
| Flammability Rating | UL94 V-0 |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Length | 32mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 125mA |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEL 3 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 12g |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEL3-4822 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
