
3W DC-DC regulated power supply module featuring two isolated outputs, each delivering 15V at 100mA. This hybrid, plastic DIL-24/12 package board mount converter operates with a 36V to 75V DC input range, nominal 48V, and offers 1.5kV isolation. With an efficiency of 81% and a maximum operating temperature of 85°C, it meets UL94 V-0 flammability rating. The module is RoHS compliant and designed for through-hole mounting.
Traco Power TEL3-4823 technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Depth | 20mm |
| Efficiency | 81% |
| Flammability Rating | UL94 V-0 |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 32mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Power | 3W |
| Output Voltage | 15V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEL 3 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 12g |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEL3-4823 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
