Isolated DC-DC converter module, 5W output power, 12V nominal output voltage, and 500mA maximum output current. Features 1.5kV isolation voltage, 86% efficiency, and operates within an 18V to 36V DC input range. Packaged in a plastic DIP-24/8 module with through-hole mounting, measuring 32mm x 20.3mm x 10.2mm. Includes short-circuit protection (SCP) and operates from -40°C to 85°C. RoHS compliant.
Traco Power TEL5-2412 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 500mA |
| Depth | 32mm |
| Efficiency | 86% |
| Features | SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 32mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Power | 5W |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Power | 5W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEL 5 (5W) |
| Voltage - Output 1 | 12V |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEL5-2412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.