The TEL8-4810 DC/DC converter from Traco Power operates within a temperature range of -40°C to 80°C. It features a dual terminal position and a 6-terminal design. The converter has a nominal supply voltage of 48V and can handle input voltages between 36V and 75V. It also exhibits a maximum line regulation of 0.8 and a maximum load regulation of 1.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 80 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-P6 |
| Width | 14 |
| Length | 24.1 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 48 |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| Line Regulation-Max | 0.8 |
| Load Regulation-Max | 1 |
| Height | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |