The TEL8-4822WI is a dual output DC/DC converter with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It has 6 terminals and a dual terminal position. The converter has a JEDEC package code of R-MDMA-P6 and measures 14mm in width and 24.1mm in length. It is designed for board mount applications and has a maximum input voltage of 75V and a minimum input voltage of 18V, with a maximum load regulation of 1.
Traco Power TEL8-4822WI technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-P6 |
| Width | 14 |
| Length | 24.1 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.