The TEM2-0521 is a dual output DC-DC converter from Traco Power with a nominal input voltage of 5V and output voltage of 12V. It has an output current of 80mA and an output power of 2W. The converter operates within a temperature range of -25°C to 70°C and is mounted through a hole. It is isolated with a voltage of 1kV and has a package depth of 20mm and length of 32mm. The TEM2-0521 is RoHS compliant and has a weight of 12g.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Depth | 20mm |
| Efficiency | 53% |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Contains Lead |
| Length | 32mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 80mA |
| Output Power | 2W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TEM 2 |
| Weight | 12g |
| Width | 20mm |
| RoHS | Compliant |