
Isolated board mount DC/DC converter, regulated, DIP package, through-hole mounting. Delivers 5V output voltage at 600mA maximum output current, providing 3W maximum output power. Features 1.5kV isolation voltage and operates with a nominal input voltage of 5V, ranging from 4.5V to 5.5V. Efficiency is rated at 70%, with an operating temperature range of -40°C to 85°C. Dimensions are 32mm x 20mm x 10mm.
Traco Power TEM3-0511N technical specifications.
| Current - Output 1 | 600mA |
| Depth | 32mm |
| Efficiency | 70% |
| Height | 10mm |
| Isolation Voltage | 1.5kV |
| Length | 32mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Power | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEM 3N |
| Voltage - Output 1 | 5V |
| Weight | 12.4g |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEM3-0511N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.