The TEN 40-2413WIE is a high-performance 40 Watt isolated DC/DC converter module featuring an ultra-wide 4:1 input voltage range from 9V to 36V. It provides a highly regulated 15V output with up to 93% efficiency in an industry-standard 2" x 1" metal case. The unit features 6-sided shielding for EMI protection, remote on/off control, and output voltage trim. It is designed for industrial, instrumentation, and distributed power architectures, offering comprehensive protection against overvoltage, overtemperature, and short circuits.
Sign in to ask questions about the Traco Power TEN 40-2413WIE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power TEN 40-2413WIE technical specifications.
| Input Voltage (Min) | 9VDC |
| Input Voltage (Max) | 36VDC |
| Output Voltage | 15VDC |
| Output Current | 2.666A |
| Output Power | 40W |
| Efficiency | 93% |
| Isolation Voltage | 1600VDC |
| Operating Temperature (Min) | -40°C |
| Operating Temperature (Max) | 85°C |
| Switching Frequency | 250kHz |
| Weight | 34g |
| Dimensions (L x W x H) | 50.8 x 25.4 x 10.2mm |
| RoHS | Compliant |
| REACH | Compliant |
| Safety Standards | UL/IEC/EN 62368-1 |
Download the complete datasheet for Traco Power TEN 40-2413WIE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.