Heatsink for Traco TEN20WI, TEN30WI
Checking distributor stock and pricing after the page loads.
Traco Power TEN-HS2 technical specifications.
| Package/Case | Aluminum |
| Height | 7mm |
| Length | 40.6mm |
| Weight | 19g |
| Width | 56mm |
| RoHS | Compliant |
No datasheet is available for this part.
