
TRACOPOWER TEN-HS4 Power Supply Accessory, Heat Sink, DC/DC Converter, TEN15WI, TEN20, TEN40N, TEN40WIN, TEN50 Series
Traco Power TEN-HS4 technical specifications.
| Package/Case | Aluminum |
| Height | 7mm |
| Length | 25.4mm |
| Reach SVHC Compliant | No |
| Weight | 17g |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN-HS4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
