
TRACOPOWER TEN-HS5 Power Supply Accessory, Heat Sink, DC/DC Converter, TEN25, TEN25WI Series
Checking distributor stock and pricing after the page loads.
Traco Power TEN-HS5 technical specifications.
| Package/Case | Aluminum |
| Height | 6.8mm |
| Length | 40.6mm |
| Reach SVHC Compliant | No |
| Weight | 19g |
| Width | 56mm |
| RoHS | Compliant |
No datasheet is available for this part.