
Board mount DC/DC converter with 18-36 VDC input and 10W maximum output power. Features dual 12V outputs, each delivering 415mA. Offers 1.5kV isolation and 82% efficiency. Operates across a -40°C to 71°C temperature range. Through-hole mounting design.
Traco Power TEN10-2422 technical specifications.
| Current - Output 1 | 415mA |
| Current - Output 2 | 415mA |
| Depth | 50.8mm |
| Efficiency | 82% |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 50.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 415mA |
| Max Output Power | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 415mA |
| Output Power | 10W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 10 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 30g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN10-2422 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.